Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX538ACSA+
Order Code3915184
Product Range12-bit Voltage Output DACs
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.500 |
10+ | CHF 15.470 |
25+ | CHF 14.190 |
100+ | CHF 13.150 |
300+ | CHF 12.730 |
500+ | CHF 12.640 |
Price for:Tube of 1
Minimum: 1
Multiple: 1
CHF 20.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX538ACSA+
Order Code3915184
Product Range12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleNSOIC
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range12-bit Voltage Output DACs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
NSOIC
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability