Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.880 |
10+ | CHF 5.330 |
50+ | CHF 4.690 |
100+ | CHF 4.500 |
250+ | CHF 4.290 |
500+ | CHF 4.170 |
Product Information
Product Overview
The MAX5216BGUA+ is a 16bit, low power, buffered output, rail to rail DAC with SPI Interface in 8 pin µMAX package. The device use a precision external reference applied through the high resistance input for rail to rail operation and low system power consumption. It features a 3-wire serial interface to save board space and to reduce the complexity in isolated applications. The MAX5216 minimize the digital noise feed through from input to output with SCLK and DIN input buffers powered down after completion of each serial input frame. On power-up, the MAX5216 reset the DAC output to zero, providing additional safety for applications that drive valves or other transducers that need to be off on power-up. The DAC output is buffered resulting in a low supply current of 80μA (max) and a low offset error of ±0.25mV. A zero level applied to the CLR pin asynchronously clears the contents of the input and DAC registers and sets the DAC output to zero independent of the serial interface.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 105°C
- Relative accuracy of ±1.2LSB INL
- Monotonic over all operating ranges
- Low gain of -0.04%FS and offset error of ±0.25mV
- Rail to rail buffered output operation
- Safe power-on reset (POR) to zero DAC output
- Fast 50MHz, 3-wire, SPI/QSPI/MICROWIRE compatible serial interface
- Schmitt trigger inputs for direct optocoupler interface
- Buffered voltage output directly drives 10Kohm loads
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
µMAX
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate