Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.770 |
10+ | CHF 1.310 |
25+ | CHF 1.190 |
100+ | CHF 1.060 |
250+ | CHF 1.010 |
500+ | CHF 0.961 |
Product Information
Product Overview
The MAX5048CAUT+T is a 7.6A, 12ns MOSFET driver in 6 pin SOT-23 package. This high-speed MOSFET driver is capable of sinking/sourcing 7A/3A peak currents. This device takes logic input signals and drive a large external MOSFET. It has inverting and non-inverting inputs that give the user greater flexibility in controlling the MOSFET. The device has the features necessary to drive low-side enhancement-mode Gallium Nitride (GaN) FETs. It also features two separate outputs working in complementary mode, offering flexibility in controlling both turn-on and turn-off switching speeds. It has an internal logic circuitry which prevents shoot-through during output state changes. The logic inputs are protected against voltage spikes up to +14V, regardless of V+ voltage. Propagation delay time is minimized and matched between the inverting and non-inverting inputs. It is used in DC-DC converters and power MOSFET switching.
- Supply voltage range is 4V to 14V
- Operating temperature range from -40°C to 125°C
- Open-drain N-channel sink output of 0.3ohm
- Open-drain P-channel source output of 0.84ohm
- Improved power conversion efficiency, low 8ns propagation delay
- Improved EMI, independent source/sink outputs for controllable rise and fall times
- Reduced solution size and cost, Low input capacitance (10pF, typ)
- Greater flexibility in controlling MOSFET, TTL logic level inputs with hysteresis for noise immunity
- Improved system reliability, thermal shutdown protection
- Easy upgrade from MAX5048B, pin compatible with the MAX5048B
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
Low Side
6Pins
Surface Mount
3A
4V
-40°C
7ns
-
MSL 1 - Unlimited
-
MOSFET
SOT-23
Inverting, Non-Inverting
7A
14V
125°C
7ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate