Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.350 |
Product Information
Product Overview
The MAX500BCWE+ is a CMOS, quad, voltage output 8bit digital to analogue converter (DAC) in 16 pin WSOIC package. This serial DAC includes four output buffer amplifiers and input logic for an easy to use two or three wire cascadable serial interface. In a system with several MAX500B devices, only one serial data line is required to load all the DACs by cascading them. The MAX500B contains double buffered logic and 10bit shift register that allows all four DACs to be updated simultaneously using one control signal. There are three reference inputs so the range of two of DACs can be independently set while other two DACs track each other. The device achieves 8bit performance over the full operating temperature range without external trimming. It is used in minimum component count, analogue systems, digital offset/gain adjustment, arbitrary function generators and automatic test equipments.
- Supply voltage range from 11.4V to 16.5V, 14.25V to 15.75V
- Operating temperature range from 0°C to 70°C
- Supports I2C interface
- Positive supply current of 10mA at TA = +25°C with single supply
- Buffered voltage outputs, double buffered digital inputs
- Microprocessor and TTL/CMOS compatible
- No external adjustments is required
- Total unadjusted error of ±2LSB and full scale error of ±1LSB with single supply
- Relative accuracy of ±1LSB and differential nonlinearity of ±1LSB (monotonic) with single supply
- Voltage output slew rate of 8V/μs with dual supply
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
I2C
WSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
11.4V to 16.5V, 14.25V to 15.75V
16Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate