Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4952CTO+T
Order Code2516787
Technical Datasheet
IC Interface TypeSAS/SATA
Interface ApplicationsServers, Desktop, Notebook Computers, Docking Stations
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleTQFN
No. of Pins42Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MAX4952CTO+T
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Interface Type
SAS/SATA
Supply Voltage Min
3V
Interface Case Style
TQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Servers, Desktop, Notebook Computers, Docking Stations
Supply Voltage Max
3.6V
No. of Pins
42Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability