Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.290 |
| 10+ | CHF 4.890 |
| 25+ | CHF 4.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4889AETO+
Order Code2517410
Technical Datasheet
PCI IC TypePCIe Switch
PCI Express Base Spec-
IC Case / PackageTQFN
No. of Pins42Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCI IC Type
PCIe Switch
IC Case / Package
TQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
PCI Express Base Spec
-
No. of Pins
42Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX4889AETO+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability