Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.240 |
10+ | CHF 2.980 |
25+ | CHF 2.840 |
100+ | CHF 2.690 |
300+ | CHF 2.530 |
500+ | CHF 2.460 |
Product Information
Product Overview
The MAX487CSA+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX487 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw between 120 and 500μA of supply current when unloaded or fully loaded with disabled drivers. Additionally, the MAX487 have a low-current shutdown mode in which they consume only 0.1μA. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX487 is designed for half-duplex applications.
- Low-power shutdown
- Receiver/driver enable
- 120μA Quiescent current
- 128 Number of receivers on bus
- 8 Pin count
Applications
Communications & Networking, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX487CSA+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate