Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.590 |
10+ | CHF 4.290 |
50+ | CHF 3.750 |
100+ | CHF 3.550 |
250+ | CHF 3.360 |
500+ | CHF 3.260 |
Product Information
Product Overview
MAX487CPA+ is a half duplex, low-power transceiver for RS-485 and RS422 communication. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. It is used in applications such as low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- 0.25Mbps data rate, slew rate limited, low power shutdown, receiver/driver enable
- Quiescent current is 120μA typical at (VCC = 5V ±5%)
- 32 number of receivers on bus
- Input current is ±2µA maximum at (DE, DI, RE, VCC = 5V ±5%)
- Receiver input hysteresis is 70mV typical at (VCM = 0V, VCC = 5V ±5%)
- Driver rise or fall time is 2000ns maximum at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver input to output is 2000ns maximum at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver short-circuit current is 95mA maximum at (VCC = 5V ±5%, 0V ≤ VO ≤ VCC)
- Operating temperature range from 0°C to +70°C
- 8-pin plastic DIP package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.25V
8Pins
-
0°C
-
-
1Receivers
Half Duplex
4.75V
PDIP
128
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX487CPA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate