400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.720 |
10+ | CHF 4.060 |
25+ | CHF 3.840 |
100+ | CHF 3.620 |
300+ | CHF 3.340 |
500+ | CHF 3.260 |
Product Information
Product Overview
The MAX485ESA+ is a Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The driver slew rate of the MAX485 is not limited, allowing them to transmit up to 2.5Mbps. These transceivers draw between 120 and 500μA of supply current when unloaded or fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX485 is designed for half-duplex applications.
- Receiver/driver enable
- 300μA Quiescent current
- 32 Number of receivers on bus
- 8 Pin count
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
Half Duplex
NSOIC
±15 kV (HBM)
-
1
2.5Mbps
32
Open
Technical Docs (2)
Alternatives for MAX485ESA+
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate