Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 66+ | CHF 6.780 |
Price for:Tube of 1
Minimum: 66
Multiple: 66
CHF 447.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4589CAP+
Order Code3918429
Technical Datasheet
Multiplexer Configuration2:1
Bandwidth200MHz
Supply Voltage Min2.7V
Supply Voltage Max12V
IC Case / PackageSSOP
No. of Pins20Pins
Cross Talk-70dB
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiplexer Configuration
2:1
Supply Voltage Min
2.7V
IC Case / Package
SSOP
Cross Talk
-70dB
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Bandwidth
200MHz
Supply Voltage Max
12V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability