Quantity | Price (ex VAT) |
---|---|
150+ | CHF 3.060 |
Product Information
Product Overview
The MAX4584EUB+ is a serially controlled audio/video switch in 10 pin µMAX package. This serial interface, programmable switch device contains one normally open (NO) single pole/single throw (SPST) switch and one single pole/double throw (SPDT) switch. The MAX4584 has 65ohm maximum on-resistance, 4ohm maximum on-resistance matching between channels and 5ohm maximum on-resistance flatness at TA = +25°C with single +5V supply. The device uses a 2-wire I2C compatible serial interface.
- Supply voltage range from 2.7V to 5V
- Operating temperature range from -40°C to 85°C
- Audio performance, -83dB off isolation at fIN=20KHz, -84dB crosstalk at fIN=20KHz with 5V supply
- Video performance, -48dB off isolation at fIN = 10MHz, -60dB crosstalk at fIN = 10MHz with 5V supply
- 0.001nA COM off leakage current & 0.002nA COM on-leakage current at TA = 25°C with single 5V supply
- -0.1dB bandwidth of 5MHz at RS = 75ohm, RL = 1Kohm and -3dB bandwidth of 300MHz (single 5V supply)
- Supply current of 5μA with single 5V supply
- Charge injection of 3pC at CL = 1nF with single +5V supply
Applications
Signal Processing, Audio, Imaging, Video & Vision, Multimedia, Industrial, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-84dB
5V
10Pins
85°C
MSL 1 - Unlimited
300MHz
2.7V
µMAX
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate