Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 4.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 11,925.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4546CSE+T
Order Code3920488
Technical Datasheet
Video Switching Configuration2 x SPST
Bandwidth300MHz
Cross Talk-80dB
Supply Voltage Min2.7V
Supply Voltage Max12V
IC Case / PackageNSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Switching Configuration
2 x SPST
Cross Talk
-80dB
Supply Voltage Max
12V
No. of Pins
16Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Bandwidth
300MHz
Supply Voltage Min
2.7V
IC Case / Package
NSOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability