Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 1.540 |
| 250+ | CHF 1.460 |
| 500+ | CHF 1.410 |
Product Information
Product Overview
MAX4514EUK+T is a low-voltage, low-on-resistance, SPST, CMOS analogue switch in a 5 pin SOT23-5 package. The MAX4514 is normally open (NO). This CMOS switch can operate continuously with a single supply between +2V and +12V. Each switch can handle rail-to-rail analogue signals. The off-leakage current maximum is only 1nA at +25°C or 20nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a +5V supply. Typical applications include battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, communications circuits, PCMCIA cards, cellular phones and modems.
- On-resistance of 20 ohm with +5V supply, 10 ohm with +12V supply
- Low on-leakage currents of 2nA at +25°C 40nA at +85°C
- Low charge injection of 10pC
- Fast switching speed of tON = 150ns, tOFF = 100ns
- Break-before-make operation of tON <gt/> tOFF at +5V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5ohm
SOT-23
1Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 12V
5Pins
5ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX4514EUK+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate