Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.080 |
10+ | CHF 1.550 |
25+ | CHF 1.410 |
100+ | CHF 1.160 |
250+ | CHF 1.100 |
500+ | CHF 1.020 |
Product Information
Product Overview
The MAX4402AKA+T is a dual, low-cost, single-supply, rail to rail op amp with shutdown in 8 pin SOT-23 package. It is a low-cost, general-purpose op amp offers rail to rail outputs, draw only 320µA of quiescent current and operate from a single +2.5V to +5.5V supply. This device delivers ±1.4mA of output current and are unity-gain stable with a 1MHz gain-bandwidth product driving capacitive loads up to 400pF. It is specified to +125°C, making it suitable for use in a variety of harsh environments, such as automotive applications. Typical applications include single-supply, zero-crossing detectors, instruments and terminals, portable communications, electronic ignition modules, infrared receivers and sensor signal detection.
- Single supply voltage range from +2.5V to +5.5V
- 110dB AVOL with 2Kohm load
- 0.015% THD with 2Kohm load
- Rail to rail output voltage swing
- 1.4mA of sink and source load current
- Unity-gain stable up to CLOAD = 400pF
- Ground sensing inputs
- Operating temperature range from -40°C to 125°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1V/µs
SOT-23
General Purpose
1mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
800kHz
2.5V to 5.5V
8Pins
Rail - Rail Output (RRO)
0.1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
800kHz
1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate