Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.050 |
10+ | CHF 2.290 |
Product Information
Product Overview
The MAX4382EUD+ is an ultra small, low cost, 210MHz, single supply op-amp with rail to rail outputs, disable mode and three amplifiers in 14 pin TSSOP package. This high speed unity gain stable device combines high speed performance, rail to rail outputs and high impedance disable mode. It operates from a +4.5V to +11V single supply or from ±2.25V to ±5.5V dual supplies. The common mode input voltage range extends beyond the negative power supply rail (ground in single supply applications). The MAX4382 requires only 5.5mA of quiescent supply current per op-amp while achieving 210MHz -3dB bandwidth, 55MHz 0.1dB gain flatness and a 485V/μs slew rate. This device is an excellent solution in low power/low voltage systems that require wide bandwidth such as surveillance video systems, battery powered instruments, analogue to digital converter interface, CCD imaging systems, video routing and switching systems, video-on-demand and video line driver.
- Input common mode range extends beyond VEE
- Operating temperature range from -40°C to 85°C
- Spurious free dynamic of -65dBC at 5MHz and total harmonic distortion of -63dB at 5MHz
- 175MHz large signal -3dB bandwidth and 55MHz small signal 0.1dB gain flatness
- Disable mode places outputs in high impedance state
- Low differential gain/phase of 0.02%/0.08°
- Input offset voltage of 0.2mV at TA = +25°C & input offset voltage matching of 1mV (single supply)
- Input bias current of 6.5μA and input offset current of 0.5μA with single supply
- CMRR of 95dB (VEE - 0.2V ≤ VCM ≤ VCC - 2.25V) and PSRR of 62dB (VS=4.5V to 5.5V) with single supply
- Open loop gain of 61dB at 0.25V ≤ VOUT ≤ 4.75V, RL = 2Kohm with single supply
Applications
Signal Processing, Communications & Networking, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
485V/µs
TSSOP
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
210MHz
± 2.25V to ± 5.5V, 4.5V to 11V
14Pins
Rail - Rail Output (RRO)
6.5µA
-40°C
-
MSL 1 - Unlimited
TSSOP
210MHz
485V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate