Print Page
Image is for illustrative purposes only. Please refer to product description.
1,964 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.480 |
| 10+ | CHF 1.120 |
| 25+ | CHF 1.020 |
| 100+ | CHF 0.837 |
| 250+ | CHF 0.786 |
| 500+ | CHF 0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4335EXT+T
Order Code2765066
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5MHz
Slew Rate Typ1.8V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSC-70
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage600µV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers1 Amplifier
Slew Rate1.8V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.8V/µs
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
600µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
5MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SC-70
Bandwidth
5MHz
Slew Rate
1.8V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability