Print Page
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.570 |
| 10+ | CHF 1.760 |
| 25+ | CHF 1.670 |
| 100+ | CHF 1.580 |
| 300+ | CHF 1.470 |
| 500+ | CHF 1.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4236BESA+
Order Code2519021
Technical Datasheet
No. of Channels-
Supply Voltage Range2.4V to 5.5V
IC Case / Package-
No. of Pins8Pins
Amplifier TypeRail - Rail
On Resistance Max-ohm
Switch Configuration-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.7MHz
No. of Amplifiers1 Amplifier
Slew Rate0.3V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
-
IC Case / Package
-
Amplifier Type
Rail - Rail
Switch Configuration
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.7MHz
Slew Rate
0.3V/µs
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
On Resistance Max
-ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for MAX4236BESA+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability