Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 9.280 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
CHF 928.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4220EEE+
Order Code3919838
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers4Amplifiers
Gain Bandwidth200MHz
Slew Rate600V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current120mA
Amplifier Case StyleQSOP
Supply Voltage Range± 1.65V to ± 5V, 3.3V to 10V
IC Case / PackageQSOP
No. of Pins16Pins
Amplifier OutputRail to Rail
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
200MHz
Operating Temperature Min
-40°C
Output Current
120mA
Supply Voltage Range
± 1.65V to ± 5V, 3.3V to 10V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
4Amplifiers
Slew Rate
600V/µs
Operating Temperature Max
85°C
Amplifier Case Style
QSOP
IC Case / Package
QSOP
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability