Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | CHF 1.670 |
Price for:Each
Minimum: 300
Multiple: 300
CHF 501.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41460GUB+
Order Code2948709
Technical Datasheet
Frequency Min286MHz
Frequency Max960MHz
RF / IF ModulationASK, FSK, GFSK, MSK, OOK
Data Rate200Kbps
Transmitting Current-
RF IC Case StyleTSSOP
No. of Pins10Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)17dBm
Sensitivity dBm-
RF Transmitter ApplicationsBuilding Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
286MHz
RF / IF Modulation
ASK, FSK, GFSK, MSK, OOK
Transmitting Current
-
No. of Pins
10Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
960MHz
Data Rate
200Kbps
RF IC Case Style
TSSOP
Supply Voltage Min
1.8V
Output Power (dBm)
17dBm
RF Transmitter Applications
Building Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363