Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 1.470 |
7500+ | CHF 1.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 3,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41400ANL+T
Order Code3913457
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage35µV
Slew Rate Typ0.08V/µs
Gain Bandwidth Product28kHz
Supply Voltage Range1.7V to 3.6V
IC Case / PackageWLP
No. of Pins9Pins
CMRR130dB
Instrumentation Amplifier TypeHigh Precision, Low Power
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.08V/µs
Bandwidth28kHz
Amplifier Case StyleWLP
Amplifier OutputRail to Rail
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.08V/µs
Supply Voltage Range
1.7V to 3.6V
No. of Pins
9Pins
Instrumentation Amplifier Type
High Precision, Low Power
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.08V/µs
Amplifier Case Style
WLP
Input Offset Voltage
35µV
Gain Bandwidth Product
28kHz
IC Case / Package
WLP
CMRR
130dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
28kHz
Amplifier Output
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability