Product Information
Product Overview
The MAX4131EUA+ is a single, wide bandwidth, low power, single supply rail to rail I/O operational amplifier (op-amp) in 8 pin µMAX package. This device operate either in a single supply (+2.7V to +6.5V) or dual supplies (±1.35V to ±3.25V) with a common-mode voltage range that extends 250mV beyond VEE, VCC and capable of driving 250 ohm loads. This op-amp require only 900µA quiescent current per amplifier with its rail to rail input common-mode range and output swing, amplifier is ideal for low voltage, single supply operation. Although the minimum operating voltage is specified at 2.7V, the device typically operate down to 1.8V. In addition, low offset voltage and high speed make it ideal signal-conditioning stages for precision, low voltage and data acquisition systems. It is a 10MHz gain bandwidth product, characterized with a shutdown mode in which the outputs are placed in a high impedance state and the supply current is reduced to only 25µA per amplifier.
- Stable with 500pF capacitive loads
- Operating temperature range from -40°C to 85°C
- Unity gain stable
- No phase reversal for overdriven inputs
- Input offset voltage of 200µV
- Power supply rejection ratio of 100dB at VCC = 2.7V to 6.5V
- Slew rate of 4V/µs
Applications
Signal Processing, Sensing & Instrumentation, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
4V/µs
µMAX
General Purpose
350µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
10MHz
± 1.35V to ± 3.25V, 2.7V to 6.5V
8Pins
Rail - Rail Input / Output (RRIO)
50nA
-40°C
-
MSL 1 - Unlimited
µMAX
10MHz
4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate