Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.490 |
10+ | CHF 1.860 |
50+ | CHF 1.500 |
100+ | CHF 1.390 |
250+ | CHF 1.290 |
500+ | CHF 1.270 |
Product Information
Product Overview
The MAX4092AUA+ is a dual, micropower, single supply, rail to rail op-amp in 8 pin µMAX package. The operational amplifier combines excellent DC accuracy with rail to rail operation at the input and output. Since the common mode voltage extends from VCC to VEE, the device can operate from either a single 2.7V to 6V supply or split supplies ±1.35V to ±3V. Each op-amp requires less than 130μA of supply current. Even with the low current, the op-amps are capable of driving a 1Kohm load and the input referred voltage noise is only 12nV/√Hz. In addition, these op-amps can drive loads in excess of 2000pF. The precision performance of the MAX4092 combined with their wide input and output dynamic range, low voltage, single supply operation and low supply current make it an ideal choice for battery operated equipment, industrial and data acquisition and control applications.
- Beyond the rails inputs
- Operating temperature range from -40°C to 125°C
- No phase reversal for overdriven inputs
- Offset voltage is 30μV
- Maximum quiescent current per op-amp is 165μA
- Gain bandwidth product is 500KHz
- High voltage gain is 115dB
- High common mode rejection ratio is 90dB and power supply rejection ratio is 100dB
Applications
Signal Processing, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.2V/µs
µMAX
General Purpose
30µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
500kHz
± 1.35V to ± 3V, 2.7V to 6V
8Pins
Rail - Rail Output (RRO)
20nA
-40°C
-
MSL 1 - Unlimited
µMAX
500kHz
0.2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate