1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.820 |
Product Information
Product Overview
MAX40109ITEVSYS1# is a MAX40109 evaluation system (EV system). It demonstrates the precision sensor conditioning analogue front end (AFE) for pressure sensors. Windows®-compatible software provides a graphical user interface (GUI) to demonstrate the features of the MAX40109. The GUI supports I2C, SPI, and 1-Wire® communication. The MAX40109 EV kit PCB comes with a MAX40109IATP+ installed which is the I2C and 1-Wire variant IC.
- On-board microcontroller (MAX32666) to evaluate the MAX40109
- Accommodates easy-to-use components
- Proven PCB layout
- Fully assembled and tested
Contents
MAX40109 EV board, MAX32666FTHR board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board MAX40109IATP+, USB Cable
No SVHC (07-Jul-2017)
MAX40109IATP+
Precision Signal Conditioning Analogue Front End
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate