Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3873AETP+T
Order Code3924947
Product RangeMAX3873A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 32.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 80,875.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3873AETP+T
Order Code3924947
Product RangeMAX3873A Series
Technical Datasheet
Clock IC TypeClock & Data Recovery
Frequency2.67GHz
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleTQFN
No. of Pins20Pins
IC Output TypeCML
IC Input TypeCML
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX3873A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock IC Type
Clock & Data Recovery
No. of Outputs
2Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
IC Input Type
CML
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency
2.67GHz
Supply Voltage Min
3V
Clock IC Case Style
TQFN
IC Output Type
CML
Operating Temperature Min
-40°C
Product Range
MAX3873A Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001