Quantity | Price (ex VAT) |
---|---|
60+ | CHF 71.260 |
Product Information
Product Overview
The MAX3872ETJ+ is a multirate clock and data recovery with limiting amplifier in 32 pin TQFN package. It is a compact device for OC-3, OC-12, OC-24, OC-48, OC-48 with FEC SONET/SDH and gigabit Ethernet (1.25Gbps/2.5Gbps) applications. The fully integrated PLL recovers synchronous clock signal from serial NRZ data input without using an external reference clock. The input data is then retimed by recovered clock providing a clean data output. An additional serial input (SLBI±) is available for system loopback diagnostic testing. The device also includes loss of lock (active-low LOL) output. The MAX3872 contains vertical threshold control to compensate for optical noise due to EDFAs in DWDM transmission systems. It is used in SONET/SDH receivers and regenerators, add/drop multiplexers, digital cross connects, SONET/SDH test equipment, DWDM transmission systems & access networks.
- Supply voltage range from 3V to 3.6V and supply current of 175mA
- Operating temperature range from -40°C to 85°C
- Reference clock is not required for data acquisition
- Exceeds ANSI, ITU and Bellcore SONET/SDH jitter specifications
- Jitter transfer bandwidth of 80KHz (OC-3), 370KHz (OC-12) and 1500KHz (OC-48)
- 10mVP-P input sensitivity without threshold adjust
- 0.65UIP-P high frequency jitter tolerance and 2.7mUIRMS jitter generation
- Input threshold adjust range of ±170mV
- Clock holdover capability using frequency selectable reference clock
- Serial loopback input available for system diagnostic testing
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock & Data Recovery
1Outputs
3.6V
32Pins
CML
85°C
MSL 1 - Unlimited
2.667GHz
3V
TQFN
CML
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate