Quantity | Price (ex VAT) |
---|---|
60+ | CHF 15.680 |
Product Information
Product Overview
The MAX3840ETJ+ is a +3.3V, 2.7Gbps dual 2 x 2 crosspoint switch in 32 pin TQFN package. This asynchronous crosspoint switch for SDH/SONET DWDM and other high speed data switching applications where serial data stream loop through and protection channel switching are required. It is ideal for OC-48 systems with forward error correction. A high bandwidth, fully differential signal path minimizes jitter accumulation, crosstalk and signal skew. Each 2 x 2 crosspoint switch can fan out and/or multiplex up to 2.7Gbps data and 2.7GHz clock signals. All inputs and outputs are current mode logic (CML) compatible and easily adaptable to interface with an AC-coupled LVPECL signal. It is compatible with the MAX3876 2.5Gbps clock and data recovery (CDR) circuit. It is used in SDH/SONET and DWDM transport systems, add drop multiplexers, ATM switch cores, WDM cross-connects and high speed backplanes.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Power consumption of 460mW
- 2psRMS random jitter
- 7psP-P deterministic jitter
- Power down feature for deselected outputs
- CML inputs/outputs
- 6ps channel to channel skew
- 100ps output edge speed
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
-
3.6V
32Pins
85°C
MSL 1 - Unlimited
CML / CML
3V
TQFN
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate