Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 4,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3523ETP+T
Order Code3913817
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels1Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product204MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range4.75V to 5.25V
IC Case / PackageTQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTQFN-EP
Automotive Qualification Standard-
Bandwidth204MHz
No. of Amplifiers2 Amplifier
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
4.75V to 5.25V
No. of Pins
20Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN-EP
Bandwidth
204MHz
No. of Channels
1Channels
Gain Bandwidth Product
204MHz
Operating Temperature Max
85°C
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability