Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.870 |
10+ | CHF 4.880 |
25+ | CHF 4.490 |
100+ | CHF 4.090 |
300+ | CHF 3.850 |
500+ | CHF 3.840 |
Product Information
Product Overview
MAX3488ESA+ is a full duplex, low-power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. This device features slew-rate limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250Kbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit. It is used in applications such as low-power RS-485/RS-422 transceivers, telecommunications, transceivers for EMI-sensitive applications, industrial-control local area networks.
- 0.25Mbps data rate, supply voltage range from 3V to 3.6V
- Slew rate limited, driver/receiver enable
- Logic input current is ±2µA maximum at (VCC = 3.3V ±0.3V, TA = +25°C)
- Receiver input hysteresis is 50mV typical at (VCC = 3.3V ±0.3V, TA = +25°C)
- Supply current is 1.1mA typical at (no load, DI = 0V or VCC)
- Supply current in shutdown mode is 1µA maximum at (DE = 0V, RE = VCC, DI = VCC or 0V)
- Driver differential output delay is 900ns typical at (RL = 60 ohm, VCC = 3.3V, TA = +25°C)
- Receiver propagation delay (low-to-high level) is 65ns typical at (VID = 0V to 3.0V, CL = 15pF)
- Operating temperature range from -40°C to +85°C
- 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3488ESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate