Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.080 |
10+ | CHF 5.010 |
25+ | CHF 4.700 |
100+ | CHF 4.390 |
300+ | CHF 4.050 |
500+ | CHF 4.010 |
Product Information
Product Overview
MAX3485 is a 3.3V powered, 10Mbps, true RS-485/RS-422 transceiver. Each part contains one driver and one receiver. Driver is short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit. Application includes low-power RS-485/RS-422 transceivers, telecommunications, transceivers for EMI sensitive applications, industrial-control local area networks.
- 3V to 3.6V supply voltage range, half duplex
- Driver/receiver enable, 2nA shutdown current
- Operate from a single 3.3V supply no charge pump, interoperable with +5V Logic
- 8ns maximum driver propagation delay skew (RL = 27ohm, VCC = 3.3V, TA = +25°C)
- Common mode input voltage range from -7V to +12V
- Industry standard 75176 pinout, pin count is 8
- Current limiting and thermal shutdown for driver overload protection
- 3V maximum driver common-mode output voltage (RL = 54ohm or 100 ohm, TA = +25°C)
- 1.1mA typical supply current (no load, DI = 0V or VCC, DE = VCC, RE = 0V or VCC)
- 8 pin SO package, temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3485ESA+
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate