200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.660 |
10+ | CHF 4.960 |
25+ | CHF 4.580 |
100+ | CHF 4.190 |
300+ | CHF 4.030 |
500+ | CHF 3.980 |
Product Information
Product Overview
MAX3483ESA+ is a 3.3V, low-power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. It features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates upto 250kbps. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. It is used in applications such as low-power RS-485/RS-422 transceivers, telecommunications, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Operate from a single 3.3V supply, no charge pump
- Interoperable with +5V logic, -7V to +12V common-mode input voltage range
- Allows upto 32 transceivers on the bus, supply voltage range from 3V to 3.6V
- Current-limiting and thermal shutdown for driver overload protection
- Half duplex, 2nA shutdown current, 8-pin count
- Supply current is 1.1mA typical at (VCC = 3.3V ±0.3V)
- Supply current in shutdown mode is 1µA maximum at (TA = +25°C)
- Driver propagation delay skew is 8ns maximum at (RL = 27 ohm, VCC = 3.3V, TA = +25°C)
- Driver differential output delay is 22ns typical at (RL = 60 ohm, VCC = 3.3V, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Alternatives for MAX3483ESA+
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate