Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.420 |
Product Information
Product Overview
MAX3480EAEPI+ is a electrically isolated RS-485/RS-422 data-communications interface. The RS-485/RS-422 I/O pins are protected against ±15kV electrostatic discharge (ESD) shocks, without latchup. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. It is used in applications such as isolated RS-485/RS-422 data interface, transceivers for EMI-sensitive applications, industrial-control local area networks, automatic test equipment, HVAC/building control networks, telecom.
- Isolated data interface guaranteed to 1260VRMS (1min), ±15kV ESD protection for I/O pins
- Current limiting and thermal shutdown for driver overload protection, 2500Kbps data rate
- Switch frequency is 60KHz typical at (VCC = +3.3V and TA = +25°C)
- Operating supply current is 130mA typical at (VCC = +3.3V and TA = +25°C)
- Shutdown supply current is 0.2µA typical at (VCC = +3.3V and TA = +25°C)
- Isolation capacitance is 10pF typical at (VCC = +3.3V and TA = +25°C)
- Receiver input resistance is 48Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Receiver input hysteresis is 70mV typical at (VCC = +3.3V and TA = +25°C)
- Driver input to output propagation delay is 100ns typ at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Operating temperature range from -40°C to + 85°C, 28-pin PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
2.5Mbps
3.6V
28Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
DIP
-
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate