Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.290 |
10+ | CHF 6.450 |
50+ | CHF 5.470 |
100+ | CHF 5.120 |
250+ | CHF 4.850 |
500+ | CHF 4.790 |
Product Information
Product Overview
The MAX3471EUA+ is a RS-485/RS-422 half-duplex Differential Transceiver for battery-powered systems. It draws only 1.6μA (typical) supply current from a 3.6V supply with the receiver enabled and the driver disabled. Its wide 2.5 to 5.5V supply voltage guarantees operation over the lifetime of a lithium battery. This device features true fail-safe operation that guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The MAX3471 has a 1/8-unit load input resistance. When driver outputs are enabled and pulled above VCC or below GND, internal circuitry prevents battery back charging.
- True fail-safe receiver input
- Battery-Powered Differential Communications; Level Translators; Remote Meter Reading
Applications
Metering, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
64Kbps
5.5V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
2.5V
µMAX
-
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3471EUA+
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate