Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.210 |
10+ | CHF 12.560 |
60+ | CHF 11.050 |
120+ | CHF 10.900 |
300+ | CHF 10.550 |
540+ | CHF 10.340 |
Product Information
Product Overview
MAX3421EETJ+ is a USB peripheral/host controller with an SPI interface. It contains the digital logic and analogue circuitry necessary to implement a full-speed USB peripheral or a full-/low speed host compliant with USB specification rev 2.0. A built-in transceiver features ±15kV ESD protection and programmable USB connect and disconnect. An internal serial interface engine (SIE) handles low-level USB protocol details such as error checking and bus retries. It operates using a register set accessed by SPI interface that operates up to 26MHz. Any SPI (microprocessor, ASIC, DSP, etc.) can add USB peripheral or host functionality using the simple 3- or 4-wire SPI interface. It makes the vast collection of USB peripherals available to any microprocessor, ASIC, or DSP when it operates as a USB host. Applications include embedded systems, medical devices, microprocessors and DSPs, custom USB devices, cameras, desktop routers, PLCs, set-top boxes, PDAs, MP3 players, and instrumentation.
- Microprocessor-independent USB solution, integrated USB transceiver
- Software compatible with the MAX3420E USB peripheral controller with SPI interface
- Level translators and VL input allow independent system interface voltage
- Internal comparator detects VBUS for self powered peripheral applications
- ESD protection on D+, D-, and VBCOMP, handles low-level USB signalling details
- Interrupt output pin (level- or programmable edge) allows polled or interrupt-driven SPI interface
- Eight general-purpose inputs and eight general purpose outputs
- Interrupt signal for general-purpose input pins, programmable edge polarity
- Automatically handles USB flow control and double buffering, intelligent USB SIE
- 32 TQFN-EP package, - 40°C to + 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ESD-Protected USB Peripheral/Host Controller
3V
TQFN
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
32Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3421EETJ+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate