Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 4.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 10,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3302EETI+T
Order Code3920481
Technical Datasheet
USB IC TypeUSB OTG Transceiver and Charge Pump
USB StandardUSB 2.0 OTG
Supply Voltage Min3V
Supply Voltage Max4.5V
IC Case / PackageTQFN-EP
No. of Pins28Pins
Data Rate12Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB IC Type
USB OTG Transceiver and Charge Pump
Supply Voltage Min
3V
IC Case / Package
TQFN-EP
Data Rate
12Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0 OTG
Supply Voltage Max
4.5V
No. of Pins
28Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability