Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 91.260 |
Product Information
Product Overview
MAX33015ESHLD# is a MAX33015E shield that is fully assembled and tested PCB that demonstrates the functionality of the MAX33015E, a high ±65V fault-protection, ±25V common-mode input range, ±45kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The Mbed/Arduino shield can also be used as a standalone evaluation board. The shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.
- Easy evaluation of the MAX33015E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed™/Arduino® platform compatible
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
CAN Transceiver
MAX33015E
Evaluation Board MAX33015E
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate