Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.650 |
10+ | CHF 5.140 |
25+ | CHF 4.760 |
100+ | CHF 4.340 |
250+ | CHF 4.140 |
500+ | CHF 4.010 |
Product Information
Product Overview
MAX3237EAI+T is a true RS-232 transceiver. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The devices require only four small 0.1µF external charge-pump capacitors. The MAX3237 is guaranteed to run at data rates of 250kbps in normal operating mode and 1Mbps in the MegaBaud™ operating mode. Applications include battery-powered equipment, hand-held equipment, peripherals, datacom equipment.
- Integrated features saves board space and simplifies design
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Wide single-supply operation from +3V to +5.5V supply
- Always-on extra outputs enable monitoring of external devices
- Power saving extends battery life
- VCC power-supply current is 0.5mA typ at No load, VCC=3.3V or 5.0V, TA=+25°C
- Shutdown supply current is 1µA typ at active-low SHDN=GND, TA=+25°C
- Output voltage swing is ±5.4V typ, all transmitter outputs loaded with 3kohm to ground
- 28 SSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
5
1Mbps
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
3Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX3237EAI+T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate