152 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.810 |
10+ | CHF 3.680 |
76+ | CHF 2.800 |
152+ | CHF 2.700 |
304+ | CHF 2.590 |
532+ | CHF 2.470 |
Product Information
Product Overview
The MAX3221CAE+ is a RS-232 Transceiver for handheld equipment. The MAX3221 achieve 1μA supply current with Maxim's revolutionary AutoShutdown™ feature. When the MAX3221 do not sense a valid signal level on their receiver inputs, the on-board power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. The MAX3221 require only 0.1μF capacitors in 3.3V operation and can operate from input voltages ranging from +3.0 to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combine to deliver true RS-232 performance from a single +3.0 to +5.5V supply.
- Integrated charge pump circuitry simplifies power requirements
- 1µA Supply current in shutdown mode saves power
Applications
Power Management, Computers & Computer Peripherals, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
120Kbps
5.5V
16Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3221CAE+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate