Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.790 |
10+ | CHF 36.200 |
90+ | CHF 31.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32010CCQ+
Order Code3618827
Technical Datasheet
IC TypePMIC for Power Supplies
Supply Voltage30V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs-
IC Case / PackageTQFP-EPR-IDP
No. of Pins100Pins
Operating Temperature Min30°C
Operating Temperature Max100°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseTQFP-EPR-IDP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
PMIC for Power Supplies
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
-
No. of Pins
100Pins
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TQFP-EPR-IDP
Supply Voltage
30V
No. of LDO Regulators
-
IC Case / Package
TQFP-EPR-IDP
Operating Temperature Min
30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001