Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.840 |
10+ | CHF 5.400 |
25+ | CHF 4.830 |
100+ | CHF 4.320 |
250+ | CHF 4.090 |
500+ | CHF 4.010 |
Product Information
Product Overview
The MAX319CSA+T is a precision, CMOS analogue switch in 8 pin NSOIC package. The MAX319CSA+T offer low on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ3ohm max). It offers low leakage (less than 250pA at +25°C and less than 6nA at +85°C) and fast switching (turn-on time less than 175ns and turn-off time less than 145ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than ±2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling capability. Typical applications include sample and hold circuits, guidance and control systems, heads-up displays, military radios, battery powered systems, PBX and PABX.
- Supply voltage range is 10V to 30V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- One normally open(NO) and one normally closed(NC) switch
- TTL/CMOS logic compatible
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC
- Low power consumption of 35μW
- Low on resistance is less than 35ohm
- Battery-Powered Applications; Communication Systems; Guidance and Control Systems;
- Heads-Up Displays; Military Radios; PBX, PABX; Sample-and-Hold Circuits; Test Equipment
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
NSOIC
1Channels
35ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
8Pins
20ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX319CSA+T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate