Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31911AUI+T
Order Code3920216
Also Known As90-31911+TRL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 2.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 7,075.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31911AUI+T
Order Code3920216
Also Known As90-31911+TRL
Technical Datasheet
SERDES FunctionSerialiser
Data Rate-
IC Input TypeAnalogue
IC Output TypeDigital
IC Case / PackageTSSOP
No. of Pins28Pins
Supply Voltage Min7V
Supply Voltage Max36V
No. of Inputs8Inputs
No. of Outputs8Outputs
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
Analogue
IC Case / Package
TSSOP
Supply Voltage Min
7V
No. of Inputs
8Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Data Rate
-
IC Output Type
Digital
No. of Pins
28Pins
Supply Voltage Max
36V
No. of Outputs
8Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability