Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.320 |
| 10+ | CHF 1.050 |
| 25+ | CHF 1.000 |
| 100+ | CHF 0.959 |
| 250+ | CHF 0.931 |
| 500+ | CHF 0.901 |
Product Information
Product Overview
MAX31875R0TZS+T is a ±1°C-accurate local temperature sensor with I2C/SMBus interface. The combination of tiny package and excellent temperature measurement accuracy makes this product ideal for a variety of equipment. The I2C/SMBus-compatible serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behaviour of the sensor. Bus timeout resets the interface if the clock is low for more than 30ms (nominal). PEC helps to avoid communication errors when used with a host that supports this feature. Applications include battery-powered equipment, handheld electronics, data communications equipment, servers, industrial equipment.
- Selectable timeout prevents bus lockup (default enabled)
- I2C and SMBus support, selectable PEC for reliable communications
- 1.6V to +3.6V power supply voltage
- Temperature measurement error is +1.75°C max at 40°C ≤ TA ≤ +145°C, resolution=12 bits, VDD=1.6-3.6V
- Conversion power supply current is 80µA at active temperature conversions, I2C inactive
- Up to 1MHz bus speed
- Input High Voltage is 3.6V max at VDD=1.6V, TA=-40°C to +125°C
- Serial clock frequency is 1MHz max at timeout disabled
- 4 WLP package
- Temperature rating range from -50°C to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Open Drain
± 1°C
-20°C
150°C
WLP
4Pins
3.6V
12 bits
-50°C
-
MSL 1 - Unlimited
Digital
± 1°C
-50°C
150°C
WLP
1.6V
1Channels
I2C, SMBus
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate