Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 130.450 |
Product Information
Product Overview
The MAX31865EVKIT# is an evaluation kit for MAX31865 RTD to digital converter. The MAX31865 is an easy to use resistance to digital converter optimized for platinum resistance temperature detectors (RTDs). An external resistor sets the sensitivity for the RTD being used and a precision delta-sigma ADC converts the ratio of the RTD resistance to the reference resistance into digital form. The EV kit includes a MAX31865ATP+ installed as well as a USB to SPI interface. The USB to SPI master section of the EV kit can be used to interact with MAX31865 EV kit software and exercise the device's functionality. The evaluation kit does not come with an RTD. To evaluate temperature, a user supplied RTD must be connected. This kit comes out of the box optimized for a PT1000 RTD but other value RTDs may also be evaluated with a change of the external reference resistor.
- Easy evaluation of the MAX31865
- Fully assembled and tested
- USB HID interface
- USB powered
- Windows XP, Windows Vista and Windows 7 compatible software
- Proven PCB layout
Applications
Industrial, Medical, Sensing & Instrumentation
Contents
Assembled circuit board including MAX31865ATP+ and USB to SPI circuitry, Mini USB cable, Two 0.2inch jumper wires, 1Kohm resistor.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
Resistance Temperature Detector (RTD) to Digital Converter
No SVHC (21-Jan-2025)
MAX31865
Evaluation Kit MAX31865ATP+, Mini-USB Cable, 2 0.2-inch Jumper Wires, 1kO Resistor
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate