Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31785K#
Order Code3927834
Also Known As90-31785#K00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 148.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 148.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31785K#
Order Code3927834
Also Known As90-31785#K00
Technical Datasheet
Application Sub TypePWM Fan Controller
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberMAX31785
Kit ContentsEvaluation Board MAX31785ETL+, DS3900 Module, 12 V Fan, Mini-USB Cable, EV Kit Hardware
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
PWM Fan Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board MAX31785ETL+, DS3900 Module, 12 V Fan, Mini-USB Cable, EV Kit Hardware
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX31785
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001