Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.430 |
Product Information
Product Overview
MAX3160EEVKIT+ is a MAX3160E evaluation kit (EV kit) that demonstrates the RS-232/RS-485/RS-422 multiprotocol transceivers using the MAX3160E IC. The circuit can be configured to operate as a dual transceiver in RS-232 mode or as a single transceiver in RS-485/RS-422 mode. The MAX3160E RS-232 data rates can reach 1Mbps, while RS-485/RS-422 data rates can reach 10Mbps. The configurable slew-rate limiting feature reduces data rates for either protocol to achieve reduced EMI. In RS-485/RS-422 mode, the EV kit demonstrates fullduplex or half-duplex communication. The MAX3160E drivers feature short-circuit and thermal protection as well as fail-safe circuitry for open, shorted, or unconnected RS-485/RS-422 receiver inputs.
- Operates from a single 3V to 5.5VDC supply capable of providing 100mA
- Configurable multiprotocol operation: 2Tx/2Rx RS-232 transceivers, single RS-485/RS-422 transceiver
- 10Mbps RS-485/RS-422 data rates and 1Mbps RS-232 data rates
- Configurable RS-232/RS-485 transmitter slew rates
- Configurable full-duplex/half-duplex RS-485/RS-422 operation
- Fully assembled and tested
- Temperature range from 0°C to +70°C
- MAX3160E in 20-pin SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
RS232 / RS485 / RS422 Multiprotocol Transceiver
MAX3160E
Evaluation Board MAX3160E
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate