41 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.090 |
10+ | CHF 22.030 |
66+ | CHF 19.650 |
132+ | CHF 19.010 |
264+ | CHF 19.000 |
Product Information
Product Overview
MAX3160EAP+ is a RS-485 multiprotocol transceiver. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250Kbps. Typical applications include point-of-sales equipment peripherals, industrial controls networking, RS-232 to RS-485, and interface converters.
- Integrated protection increases robustness, transmitter and receiver protected against wiring faults
- True fail-safe receiver prevents false transition on receiver input short or open
- Short-circuit protection over the entire common mode voltage range
- Thermal protection from excessive power dissipation
- Slew rate limiting minimizes EM and reduces cable reflections
- Integrated charge-pump circuitry saves board space
- VCC standby current is 1.2mA typ at no load, RS485/active-low RS232=GND
- VCC shutdown current is 1µA typ at active-low SHDN=GND, receiver inputs open or grounded
- 20 SSOP package
- Temperature rating range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
RS232 / RS422 / RS485 Transceiver
2
10Mbps
5.5V
20Pins
-
-40°C
-
MSL 1 - Unlimited
2Receivers
Half Duplex, Full Duplex
3V
SSOP
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX3160EAP+
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate