Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.380 |
| 10+ | CHF 2.560 |
| 25+ | CHF 2.440 |
| 100+ | CHF 2.220 |
| 490+ | CHF 1.990 |
| 980+ | CHF 1.970 |
Product Information
Alternatives for MAX31329ELB+
1 Product Found
Product Overview
MAX31329ELB+ is a low-current, real-time clock with I2C, power management, and integrated crystal. It is a timekeeping device that provides timekeeping current in nanoamperes, thus extending battery life. It incorporates an integrated 32.768KHz crystal, which eliminates the need for an external crystal. It features one digital Schmitt trigger input (DIN) and generates an interrupt output on a falling or rising edge of this digital input. Other features include two time-of-day alarms, interrupt outputs, a programmable square-wave output, and a serial bus timeout mechanism. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. Applications include industrial equipment, test and measurement equipment, energy meters, medical devices, portable instruments, factory automation, IoT devices, surveillance cameras, servers.
- An integrated power-on reset function ensures deterministic default register status upon power-up
- Accessed through an I2C serial interface
- Increases battery life, 240nA timekeeping current
- Trickle charger for external supercapacitor or rechargeable battery
- Provides flexible configurability, a Schmitt trigger input for event detection
- Programmable square-wave o/p for clock monitoring, 2 interrupt pin for multiple wakeup configuration
- Clock input pin for external clock synchronization
- Value-added features for ease-of-use, +1.6V to +5.5V operating voltage range
- Two time-of-day alarms, 64byte RAM for user data storage
- 10 LGA package, -40°C to +85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
10Pins
-40°C
-
MSL 3 - 168 hours
HH:MM:SS: 12Hr / 24Hr
1.6V
LGA
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate