Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.300 |
10+ | CHF 4.010 |
25+ | CHF 3.530 |
100+ | CHF 3.060 |
Product Information
Product Overview
The MAX3093ECPE+ is a ±15KV ESD-protected, 10Mbps, 5V, low power quad RS422/RS485 receiver in 16 pin DIP package. This rugged, low power RS422/RS485 receiver features electrostatic discharge (ESD) protection for use in harsh environments. Receiver's inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000- 4-2 contact discharge and ±15KV using the human body model. The receiver has a fail-safe feature that gives a logic high output if the input is open circuit. This device is used in telecommunications equipment, level translators and ESD sensitive applications.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Propagation delay tolerance is ±8ns
- Allow up to 128 receivers on the bus
- low power shutdown mode with 1nA
- Supply current of 2.4mA at No load, output enabled
- Pin compatible upgrades to 34C86
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
5.25V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
4Receivers
-
4.75V
DIP
128
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate