Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30205MTA+T
Order Code3921729
Also Known As90-30205+TTR
Technical Datasheet
2,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 2.550 |
| 7500+ | CHF 2.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 6,375.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30205MTA+T
Order Code3921729
Also Known As90-30205+TTR
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Accuracy± 0.1°C
Sensing Accuracy Range± 0.1°C
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max50°C
Measured Temperature Max50°C
Sensor Case StyleTDFN-EP
Sensor Case / PackageTDFN-EP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.3V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.1°C
Sensing Temperature Min
0°C
Sensing Temperature Max
50°C
Sensor Case Style
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.3V
Resolution
16 bits
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Open Drain
Sensing Accuracy Range
± 0.1°C
Measured Temperature Min
0°C
Measured Temperature Max
50°C
Sensor Case / Package
TDFN-EP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
50°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability