Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 5.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 10,920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30002CWV+T
Order Code3581980
Technical Datasheet
AFE IC Type1 Channel Analog Front End
AFE IC ApplicationBioimpedance Measurements
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min1.1V
Supply Voltage Max2V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Package TypeWLP
No. of Pins30Pins
Resolution20 bits
Sample Rate64SPS
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
1.1V
Operating Temperature Min
0°C
IC Package Type
WLP
Resolution
20 bits
Qualification
-
MSL
MSL 1 - Unlimited
AFE IC Application
Bioimpedance Measurements
IC Interface Type
SPI
Supply Voltage Max
2V
Operating Temperature Max
70°C
No. of Pins
30Pins
Sample Rate
64SPS
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX30002CWV+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability