Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2903ETI+
Order Code3927178
Product RangeMAX2903 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | CHF 6.180 |
Price for:Tube of 1
Minimum: 120
Multiple: 120
CHF 741.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2903ETI+
Order Code3927178
Product RangeMAX2903 Series
Technical Datasheet
Frequency Min867MHz
Frequency Max870MHz
RF / IF ModulationASK, BPSK, FM, OOK
Data Rate1.22Mbps
Transmitting Current200mA
RF IC Case StyleTQFN-EP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max4.5V
Output Power (dBm)25dBm
Sensitivity dBm-
RF Transmitter ApplicationsAutomatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2903 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
867MHz
RF / IF Modulation
ASK, BPSK, FM, OOK
Transmitting Current
200mA
No. of Pins
28Pins
Supply Voltage Max
4.5V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
MAX2903 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
870MHz
Data Rate
1.22Mbps
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.7V
Output Power (dBm)
25dBm
RF Transmitter Applications
Automatic Meter Reading, Data Networks, Security Alarm Systems & Sensors, Wireless Building Control
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability